PIC32MZ0512EFK064-I/PT, 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, Crypto

PIC32MZ0512EFK064-I/PT, 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, Crypto
Изображения служат только для ознакомления,
см. техническую документацию
3 200 руб.
от 25 шт.2 610 руб.
от 100 шт.2 200 руб.
Добавить в корзину 1 шт. на сумму 3 200 руб.
Номенклатурный номер: 8004598445
Артикул: PIC32MZ0512EFK064-I/PT

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: MIPS32 M-Class
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: CAN, I2C, SPI, SQI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 24 Channel
Number of I/Os: 46 I/O
Package / Case: TQFP-64
Packaging: Tray
Processor Series: PIC32MZEF
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 512 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: PIC32MZEF
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Tradename: MIPS32
Watchdog Timers: Watchdog Timer
Вес, г 0.36

Техническая документация

Datasheet
pdf, 6730 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем