PIC16C63A-20I/SP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 900 руб.
от 2 шт. —
2 710 руб.
от 3 шт. —
2 600 руб.
Добавить в корзину 1 шт.
на сумму 2 900 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC16, 20MHZ, NDIP-28; Product Range:PIC16 Family PIC16C6x Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:7KB; RAM Memory Size:192Byte; No. of Pins:28Pins; MCU Case Style:NDIP; No. of I/O's:22I/
Технические параметры
ADC Resolution | No ADC |
Brand | Microchip Technology |
Core | PIC16 |
Data Bus Width | 8 bit |
Data RAM Size | 192 B |
Data ROM Size | 192 B |
Data ROM Type | EPROM |
Factory Pack Quantity | 15 |
Height | 3.3 mm |
Interface Type | I2C, SPI, USART |
Length | 34.67 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of I/Os | 22 I/O |
Number of Timers/Counters | 8 Timer |
Operating Supply Voltage | 4.5 V to 5.5 V |
Package / Case | PDIP-28 |
Packaging | Tube |
Processor Series | PIC16 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 4 kB |
Program Memory Type | EPROM |
RoHS | Details |
Series | PIC16 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3.65 V |
Tradename | PIC |
Unit Weight | 0.147798 oz |
Width | 7.24 mm |
ADC Resolution: | No ADC |
Brand: | Microchip Technology/Atmel |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 192 B |
Data ROM Size: | 192 B |
Data ROM Type: | EPROM |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of I/Os: | 22 I/O |
Number of Timers/Counters: | 8 Timer |
Package/Case: | PDIP-28 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 4 kB |
Program Memory Type: | EPROM |
Series: | PIC16(L)C6x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.65 V |
Tradename: | PIC |
Automotive | Unknown |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Expanded Memory Size | 14KB |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
No. of Timers | 3 |
Parallel Master Port | No |
Part Status | NRND |
PCB changed | 28 |
Pin Count | 28 |
PPAP | Unknown |
Process Technology | CMOS |
Programmability | Yes |
PWM | 2 |
RAM Size | 192B |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | DIP |
Supplier Package | SPDIP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 3.533 |
Техническая документация
Datasheet
pdf, 6121 КБ
Datasheet
pdf, 1596 КБ
Datasheet
pdf, 10957 КБ
PIC контроллеры MICROCHIP
pdf, 266 КБ
PIC16C63A Datasheet
pdf, 2118 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем