11R104C, Power Inductors - Leaded 100 UH 10% .35A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
419 шт., срок 7-9 недель
100 руб.
от 5 шт. —
98 руб.
от 100 шт. —
88 руб.
от 200 шт. —
81.83 руб.
Добавить в корзину 1 шт.
на сумму 100 руб.
Альтернативные предложения3
Описание
Passive Components\Inductors, Chokes & Coils\Fixed Inductors
1100R & 1300R Radial Lead InductorsMurata Power Solutions 1100R and 1300R Radial Lead Inductors are suitable for low- to medium-current applications such as power supplies and other general-purpose filtering designs. The 1100R series comes in a compact size that is also ideal for high-density applications where a chip inductor would not cope with power requirements. This general purpose range of inductors provides a radial format and low DC resistance. Both series have UL VW-1 rated sleeving and are backward compatible with Sn/Pb soldering systems. The 1100R series offers a DC current (I DC ) of up to 3.0A and the 1300R offers up to 6.3A IDC. The inductance values range from 1µH to 470µH for the 1100R series and 1.5µH to 68mH for the 1300R series. Murata Power Solutions 1100R and 1300R Radial Lead Inductors are RoHS compliant.
Технические параметры
Application: | Power |
Brand: | Murata Power Solutions |
Diameter: | 5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Inductance: | 100 uH |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 2 mm |
Manufacturer: | Murata |
Maximum DC Current: | 350 mA |
Maximum DC Resistance: | 1.1 Ohms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package/Case: | 5 mm x 7.5 mm |
Packaging: | Bulk |
Product Category: | Fixed Inductors |
Product Type: | Fixed Inductors |
Product: | General Purpose |
Series: | 1100R |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | Radial |
Termination: | Standard |
Test Frequency: | 1 kHz |
Tolerance: | 10% |
Type: | Wirewound |
Base Product Number | 11R -> |
Current Rating (Amps) | 350mA |
DC Resistance (DCR) | 1.1Ohm Max |
ECCN | EAR99 |
Height - Seated (Max) | 0.295"" (7.50mm) |
HTSUS | 8504.50.8000 |
Inductance | 100ВµH |
Inductance Frequency - Test | 1kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | Radial, Vertical Cylinder |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | 1100R -> |
Shielding | Unshielded |
Size / Dimension | 0.197"" Dia (5.00mm) |
Tolerance | В±10% |
Type | Wirewound |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 126 КБ
Datasheet 11R104C
pdf, 125 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.