MGJ2D152003SC, Isolated DC/DC Converters - Through Hole 15-20/3.5V 80MA 5.2KV

MGJ2D152003SC, Isolated DC/DC Converters - Through Hole 15-20/3.5V 80MA 5.2KV
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 7-9 недель
2 410 руб.
от 5 шт.2 350 руб.
от 10 шт.2 260 руб.
от 25 шт.2 089.26 руб.
Добавить в корзину 1 шт. на сумму 2 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8004599167
Артикул: MGJ2D152003SC

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
MGJ2 Isolated 2W Gate Drive DC-DC Converters

Murata Power Solutions MGJ2 Isolated 2W Gate Drive DC-DC Converters are ideal for powering high side and low side gate drive circuits for IGBT/SiC and MOSFET devices in bridge circuits. A variety of asymmetric output voltages allows optimum drive levels for best system efficiency. The MGJ2 series is characterized for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters. The MGJ2 industrial-grade temperature rating and construction offer a long service life and reliability. Murata Power Solutions MGJ2 Isolated 2W Gate Drive DC-DC Converters feature ultra-low isolation capacitance in a surface-mount package style.

Технические параметры

Application: Industrial, Medical
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Medical, Industrial
Input Voltage, Max: 16.5 V
Input Voltage, Min: 13.5 V
Input Voltage: 13.5 V to 16.5 V
Isolation Voltage: 5.2 kV
Manufacturer: Murata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 80 mA
Output Current-Channel 2: 80 mA
Output Power: 2 W
Output Voltage-Channel 1: 20 V
Output Voltage-Channel 2: -3.5 V
Package / Case: SIP-7
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MGJ2
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 304 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.