NME0515SC, Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube

NME0515SC, Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 6-8 недель
1 640 руб.
Кратность заказа 35 шт.
Добавить в корзину 35 шт. на сумму 57 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8001345165
Артикул: NME0515SC

Описание

MEU1 Isolated 1W Single Output DC/DC Converters

Murata MEU1 Isolated 1W Single Output DC/DC Converters are ultra-miniature through-hole devices available in a ZIP style pinout. The MEU1 series features a 26% reduced footprint over previously released products and offers 1W of available output power over the industrial temperature range of -40°C to +85°C. These devices are perfect for providing local supplies on control system boards. The MEU1 series also offers the benefit of 1kVDC galvanic isolation to reduce switching noise and allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 35
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 1 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 67 mA
Output Power: 1 W
Output Voltage-Channel 1: 15 V
Package / Case: SIP-4
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: NME
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 240 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.