PQC250-36DRT, Switching Power Supplies

PQC250-36DRT, Switching Power Supplies
Изображения служат только для ознакомления,
см. техническую документацию
76 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 530 руб.
от 5 шт.30 070 руб.
Добавить в корзину 1 шт. на сумму 34 530 руб.
Номенклатурный номер: 8004599219
Артикул: PQC250-36DRT

Описание

Power\Power Supplies\Switching Power Supplies
PQC250 250W Switching Power Supplies

Murata Power Solutions PQC250 250W Switching Power Supplies deliver high efficiency (94%, typical) and low power dissipation in operational and standby operation. PQC250 power supplies offer universal AC input capability with active power factor correction (PFC). These Murata Power Solutions devices come in a compact (3.0" x 5.0" x 1.40") package and provide 12-54V main output and 5V auxiliary output. PQC250 complies with worldwide safety and EMC standards and serves a variety of applications, including medical, computing, telecom, industrial, consumer, and more. Murata now offers PQC250 Power Supplies with Droop current share option.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 18
Industry: Medical, Industrial
Input Frequency: 50 Hz/60 Hz
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 300 VDC
Load Regulation: Regulated
Manufacturer: Murata
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 2 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 6.9 A
Output Current-Channel 2: 500 mA
Output Power: 250 W
Output Voltage-Channel 1: 36 VDC
Output Voltage-Channel 2: 5 VDC
Packaging: Box
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PQC250
Subcategory: AC-DC Power Supply
Вес, г 403

Техническая документация

Datasheet
pdf, 917 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.