0101YA1R2BAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM02ACG1C1R2BH 16V 1.2pF C0G 1005 0.1pF

0101YA1R2BAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM02ACG1C1R2BH 16V 1.2pF C0G 1005 0.1pF
Изображения служат только для ознакомления,
см. техническую документацию
19275 шт., срок 7-9 недель
31 руб.
от 10 шт.16 руб.
от 100 шт.7.60 руб.
от 1000 шт.4.55 руб.
Добавить в корзину 1 шт. на сумму 31 руб.
Номенклатурный номер: 8004599262
Артикул: 0101YA1R2BAT2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
C0G (NPO) Dielectric for Ceramic Capacitors
KYOCERA AVX C0G (NPO) Capacitor Dielectric product class includes case size 01005. The EIA Class I C0G (NPO) ceramic material is one of the most stable capacitor dielectrics on the market. The capacitors offer significant advantages, including lifetime capacitance change of less than ±0.1%, which is one-fifth of that shown by other dielectrics. In addition, temperature capacitance change with C0G (NPO) is 0±30ppm/ C, which is less than ±0.3% ∆C from -55 C to +125 C. Capacitance drift or hysteresis for C0G (NPO) ceramics is very minimal at less than ±0.05% when compared to up to ±2% for films. KYOCERA AVX C0G (NPO) formulations show no aging characteristics.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 1.2 pF
Case Code - in: 01005
Case Code - mm: 0402
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 20000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: C0G(NP0)
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 0.1 pF
Type: C0G(NP0)Dielectric
Voltage Rating DC: 16 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.