TACL105K016RTA, Tantalum Capacitors - Solid SMD 0603 16V 1uF 10%

TACL105K016RTA, Tantalum Capacitors - Solid SMD 0603 16V 1uF 10%
Изображения служат только для ознакомления,
см. техническую документацию
7737 шт., срок 7-9 недель
680 руб.
от 10 шт.490 руб.
от 50 шт.424 руб.
от 100 шт.351.07 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8004600472
Артикул: TACL105K016RTA
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
High CV SMD Capacitor Solutions

KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Технические параметры

Номинальная емкость,мкФ 1
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance - nF: 1000 nF
Capacitance: 1 uF
Case Code - in: 0603
Case Code - mm: 1608
Dissipation Factor DF: 6
ESR: 7.5 Ohms
Factory Pack Quantity: Factory Pack Quantity: 3500
Leakage Current: 500 nA
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Mfr Case Code: L Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Standard Grade-Other Various
Series: TAC
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 10%
Type: Standard Microchip
Voltage Rating DC: 16 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.