104631-HMC361S8G, RF Development Tools HMC361S8G Evaluation PCB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 730 руб.
Добавить в корзину 1 шт.
на сумму 80 730 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
Радиочастотные средства разработки HMC361S8G Evaluation PCB
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | DC to 10 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | HMC361G |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HMC361S8G |
Type: | Prescaler |
Base Product Number | HMC361 -> |
ECCN | EAR99 |
For Use With/Related Products | HMC361S8G |
Frequency | 0Hz ~ 10GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Prescaler |
Video File | 2 to 18 GHz 100Watt Solid State High Power Amplifi |
Вес, г | 109.5 |