5962-8778901EA, DAC 1-CH R-2R/Current Steering 8-bit 16-Pin SBCDIP Tube

5962-8778901EA, DAC 1-CH R-2R/Current Steering 8-bit 16-Pin SBCDIP Tube
Изображения служат только для ознакомления,
см. техническую документацию
34 910 руб.
от 2 шт.34 420 руб.
от 3 шт.33 930 руб.
Добавить в корзину 1 шт. на сумму 34 910 руб.
Номенклатурный номер: 8001216020
Артикул: 5962-8778901EA
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 5 V to 15 V
Brand: Analog Devices
Digital Supply Voltage: 5 V to 15 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 23
INL - Integral Nonlinearity: +/-0.75 LSB
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Voltage
Package / Case: CDIP-16
Packaging: Tube
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 8 bit
Series: AD558
Settling Time: 2 us
Subcategory: Data Converter ICs

Техническая документация

Datasheet
pdf, 1058 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем