AD5175BRMZ-10
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 210 руб.
от 2 шт. —
1 080 руб.
Добавить в корзину 1 шт.
на сумму 1 210 руб.
Описание
Электроэлемент
Single-Channel, 1024-Position, Digital Rheostat with I?C Interface and 50-TP Memory
Технические параметры
Category | Integrated Circuits(ICs) |
Configuration | Rheostat |
Family | Data Acquisition-Digital Potentiometers |
Features | Selectable Address |
Interface | I?C |
Memory Type | Non-Volatile |
Number of Circuits | 1 |
Number of Taps | 1024 |
Online Catalog | 1024 Taps |
Operating Temperature | -40°C ~ 125°C |
Other Names | AD5175BRMZ10 |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Resistance - Wiper (Ohms) (Typ) | 35 |
Resistance (Ohms) | 10k |
Standard Package | 50 |
Supplier Device Package | 10-MSOP |
Taper | Linear |
Temperature Coefficient (Typ) | 35 ppm/°C |
Tolerance | ±15% |
Voltage - Supply | 2.7 V ~ 5.5 V, ±2.5 V ~ 2.7 V |
Brand: | Analog Devices |
Digital Interface: | I2C |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 300 nA |
Operating Supply Voltage: | 2.7 V |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Resistance: | 10 kOhms |
Series: | AD5175 |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Taper: | Linear |
Taps per POT: | 1024 |
Temperature Coefficient: | 35 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 15% |
Wiper Memory: | Non Volatile |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±2.75 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.001 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Positions | 1024 |
Number of Pot per Package | 1 |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Power Supply Type | Single|Dual |
PPAP | No |
Resistance Value (kOhm) | 10 |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended Industrial |
Typical Single Supply Voltage (V) | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем