AD5312BRMZ-REEL7, Digital to Analog Converters - DAC DUAL 10-BIT VOLTAGE OUT DAC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 820 руб.
от 10 шт. —
2 420 руб.
от 25 шт. —
2 160 руб.
от 100 шт. —
1 742.09 руб.
Добавить в корзину 1 шт.
на сумму 2 820 руб.
Посмотреть аналоги1
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 2.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.05 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Output Type: | Voltage Buffered |
Package / Case: | MSOP-10 |
Pd - Power Dissipation: | 2.5 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 10 bit |
Sampling Rate: | 143 kS/s |
Series: | AD5312 |
Settling Time: | 7 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Converter Type | General Purpose |
Architecture | Resistor-String |
Resolution | 10bit |
Conversion Rate | 143ksps |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Maximum Settling Time (us) | 9 |
Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
Output Type | Voltage |
Output Polarity | Unipolar |
Voltage Reference | External |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 5|3.3 |
Maximum Single Supply Voltage (V) | 5.5 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 2.5 |
Integral Nonlinearity Error | ±2LSB |
Full Scale Error | ±1%FSR |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Standard Package Name | SOP |
Pin Count | 10 |
Supplier Package | MSOP |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 10 |
Lead Shape | Gull-wing |
Base Product Number | AD5312 -> |
Data Interface | SPI, DSP |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.5, В±0.05 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits | 10 |
Number of D/A Converters | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tube |
Package / Case | 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Settling Time | 9Вµs |
Supplier Device Package | 10-MSOP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.5V ~ 5.5V |
Voltage - Supply, Digital | 2.5V ~ 5.5V |
Диапазон Напряжения Питания | 2.5В до 5.5В |
Количество Выводов | 10вывод(-ов) |
Линейка Продукции | 10-bit Voltage Output DACs |
Максимальная Рабочая Температура | 105 C |
Минимальная Рабочая Температура | -40 C |
Разрешение (бит) | 10бит |
Стиль Корпуса АЦП / ЦАП | MSOP |
Тип Входного Канала | Несимметричный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Automotive | No |
PPAP | No |
Packaging: | Tube |
Category | Integrated Circuits(ICs) |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Number of Converters | 2 |
Number of Outputs and Type | 2 Voltage, Unipolar; 2 Voltage, Bipolar |
Online Catalog | 10 Bit |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Standard Package | 50 |
Voltage Supply Source | Single Supply |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем
Похожие товары