AD8512ARMZ, Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 710 руб.
от 10 шт. —
1 340 руб.
от 100 шт. —
1 060 руб.
от 250 шт. —
934.81 руб.
Добавить в корзину 1 шт.
на сумму 1 710 руб.
Посмотреть аналоги5
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifiers ADI SLP
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 108 dB |
Dual Supply Voltage: | 5 V to 15 V |
en - Input Voltage Noise Density: | 34 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 8 MHz |
Ib - Input Bias Current: | 21 pA |
Input Voltage Range - Max: | 13 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 15 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.2 mA |
Operating Supply Voltage: | 5 V to 15 V |
Output Current per Channel: | 70 mA |
Package/Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 86 dB |
Series: | AD8512 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 20 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 5 V, 15 V |
Supply Voltage - Min: | 15 V, 5 V |
Type: | JFET Precision |
Voltage Gain dB: | 100.59 dB |
Vos - Input Offset Voltage: | 100 uV |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | MSOP |
Pin Count | 8 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±9 V |
Typical Gain Bandwidth Product | 8MHz |
Typical Input Voltage Noise Density | 34nV/√Hz |
Typical Slew Rate | 20V/µs |
Typical Voltage Gain | 106 dB |
Width | 3mm |
Current - Input Bias(Ib) | 25pA |
Gain Bandwidth Product(GBP) | 8MHz |
Operating Temperature | -40℃~+125℃ |
Voltage - Input Offset(Vos) | 100uV |
Common Mode Rejection Ratio | 86(dB) |
Dual Supply Voltage (Max) | ±15(V) |
Dual Supply Voltage (Min) | ±5(V) |
Dual Supply Voltage (Typ) | ±9/±12(V) |
Input Bias Current | 0.075(nA) |
Input Offset Voltage | 0.9(mV) |
Maximum Input Offset Current | 0.00005@±5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Packaging | Tape and Reel |
Power Supply Rejection Ratio | 86(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 0.4(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 20(V/us) |
Supply Current | 4.6@±5V(mA) |
Technology | JFET |
Type | Low Noise Amplifier |
Unity Gain Bandwidth Product | 8 |
Voltage Gain in dB | 100.59(dB) |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet AD8510, AD8512, AD8513
pdf, 374 КБ
Datasheet AD8512ARMZ-REEL
pdf, 462 КБ
Datasheet AD8512ARZ
pdf, 428 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары