AD8512ARZ, Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER

Фото 1/6 AD8512ARZ, Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 10 шт.1 430 руб.
от 98 шт.995 руб.
от 294 шт.881.85 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Альтернативные предложения1
Посмотреть аналоги2
Номенклатурный номер: 8004601256
Артикул: AD8512ARZ
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifiers ADI SLP

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 108 dB
Dual Supply Voltage: 5 V to 15 V
en - Input Voltage Noise Density: 34 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 98
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 21 pA
Input Voltage Range - Max: 13 V
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: 15 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: 5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.2 mA
Operating Supply Voltage: 5 V to 15 V
Output Current per Channel: 70 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Series: AD8512
Shutdown: No Shutdown
SR - Slew Rate: 20 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 5 V, 15 V
Supply Voltage - Min: 15 V, 5 V
Type: JFET Precision
Voltage Gain dB: 100.59 dB
Vos - Input Offset Voltage: 100 uV
Amplifier Type J-FET
GBP - Gain Bandwidth Product 8MHz
Iq Per Channel (Typ) 2.2mA
Maximum Operating Temperature 125В°C
Minimum Operating Temperature -40В°C
Number Of Circuits 2
SR - Slew Rate 20 V/us
Supply Voltage - Max 18V
Supply Voltage - Min В±4.5V
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Input Offset Voltage Drift (uV/°C) 12
Lead Shape Gull-wing
Manufacturer Type Low Noise Amplifier
Maximum Dual Supply Voltage (V) ±15
Maximum Input Bias Current (uA) 0.000075±5V
Maximum Input Offset Current (uA) 0.00005±5V
Maximum Input Offset Voltage (mV) 0.9±5V
Maximum Operating Temperature (°C) 125
Maximum Supply Current (mA) 4.6±5V
Minimum CMRR (dB) 86
Minimum CMRR Range (dB) 85 to 90
Minimum Dual Supply Voltage (V) ±5
Minimum Operating Temperature (°C) -40
Minimum PSRR (dB) 86
Mounting Surface Mount
Number of Channels per Chip 2
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Dual
PPAP No
Rail to Rail No
Shut Down Support No
Standard Package Name SOP
Supplier Package SOIC N
Supplier Temperature Grade Extended Industrial
Type Low Noise Amplifier
Typical Dual Supply Voltage (V) ±12|±9
Typical Gain Bandwidth Product (MHz) 8
Typical High Level Output Voltage (V) 4.3
Typical Input Bias Current (uA) 0.000021±5V
Typical Input Noise Voltage Density (nV/rtHz) 34±5V
Typical Low Level Output Voltage (V) -4.9
Typical Output Current (mA) 54±5V
Typical Settling Time (ns) 400
Typical Slew Rate (V/us) 20±5V
Typical Voltage Gain (dB) 100.59
MSL(Уровень чувствительности к влажности) 1
Входное напряжение (Vos)-входное напряжение смещения нуля-0.9 мВ
Диапазон рабочих температур -40…+125 °С
Коэффициент подавления помех по питанию(PSSR)-86 дБ
Напряжение питания ±9;±12(±5 min;±15 max)В
Потребляемый ток 4.6 мА
Скорость нарастания выходного напряжения(SR)-20 В/мкс
Способ монтажа поверхностный(SMT)
Тип Прецизионный двухканальный операционный усилитель серии AD8512
Транспортная упаковка: размер/кол-во 58*46*46/1000
Упаковка REEL, 1000 шт.
Усиление усиление по напряжению-100.59 дБ
Характеристика (en)-интенсивность шума входного напряжения-34 nV/sqrt H
Вес, г 0.54

Техническая документация

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем