AD8606ACBZ-REEL7, Precision Amplifiers Precision, Low Noise, RRIO, CMOS Op Amp (Dual)

Фото 1/3 AD8606ACBZ-REEL7, Precision Amplifiers Precision, Low Noise, RRIO, CMOS Op Amp (Dual)
Изображения служат только для ознакомления,
см. техническую документацию
1 480 руб.
от 10 шт.1 230 руб.
от 100 шт.910 руб.
от 250 шт.802.59 руб.
Добавить в корзину 1 шт. на сумму 1 480 руб.
Номенклатурный номер: 8004601271
Артикул: AD8606ACBZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 100 dB
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 1 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 2.7 V to 6 V
Output Current per Channel: 80 mA
Output Type: Rail-to-Rail
Package/Case: WLCSP-8
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Series: AD8606
Shutdown: No Shutdown
SR - Slew Rate: 5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.7 V
Type: General Purpose Amplifier
Voltage Gain dB: 120 dB
Vos - Input Offset Voltage: 20 uV
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 100 dB
En - Input Voltage Noise Density 8 nV/sqrt Hz
Factory Pack Quantity 3000
GBP - Gain Bandwidth Product 10 MHz
Ib - Input Bias Current 1 pA
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 2 Channel
Operating Supply Current 1.2 mA
Operating Supply Voltage 2.7 V to 6 V
Output Type Rail to Rail Input/Output
Package / Case WLCSP-8
Packaging Cut Tape or Reel
Product Precision Amplifiers
Product Category Precision Amplifiers
Product Type Precision Amplifiers
PSRR - Power Supply Rejection Ratio 95 dB
Series AD8606
Shutdown No Shutdown
SR - Slew Rate 5 V/us
Subcategory Amplifier ICs
Supply Voltage - Max 6 V
Supply Voltage - Min 2.7 V
Type General Purpose Amplifier
Voltage Gain DB 120 dB
Vos - Input Offset Voltage 20 uV
Вес, г 0.07

Техническая документация

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем