AD9643-250EBZ, Data Conversion IC Development Tools 14-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)

AD9643-250EBZ, Data Conversion IC Development Tools 14-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
Изображения служат только для ознакомления,
см. техническую документацию
93 140 руб.
Добавить в корзину 1 шт. на сумму 93 140 руб.
Номенклатурный номер: 8004601337
Артикул: AD9643-250EBZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 436 mA
Operating Supply Voltage: 1.7 V to 1.9 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9643
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9643
Type: ADC

Техническая документация

Datasheet
pdf, 1630 КБ