ADA4177-4ARZ-R7, Precision Amplifiers OVP and EMI Protected, Precision, Low Noise and Bias Current Quad Op Amp

Фото 1/2 ADA4177-4ARZ-R7, Precision Amplifiers OVP and EMI Protected, Precision, Low Noise and Bias Current Quad Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
2 750 руб.
от 10 шт.2 230 руб.
от 25 шт.2 010 руб.
от 100 шт.1 684.09 руб.
Добавить в корзину 1 шт. на сумму 2 750 руб.
Номенклатурный номер: 8004601376
Артикул: ADA4177-4ARZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids.

Технические параметры

3 dB Bandwidth: 3.5 MHz
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 130 dB
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 1000
GBP - Gain Bandwidth Product: 3.5 MHz
Ib - Input Bias Current: 1 nA
In - Input Noise Current Density: 200 pA/sqrt Hz
Ios - Input Offset Current: 0.1 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 500 uA
Operating Supply Voltage: +/-2.5 V to+/-18 V
Output Current per Channel: 25 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-14
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 145 dB
Series: ADA4177-4
Shutdown: No Shutdown
SR - Slew Rate: 1.5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2.5 V
THD plus Noise: 0.003%
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 60 uV
Case/Package SOIC
Common Mode Rejection Ratio 128 dB
Gain Bandwidth Product 3.5 MHz
Input Bias Current 300 pA
Input Offset Voltage (Vos) 2 µV
Max Dual Supply Voltage 18 V
Max Operating Temperature 125 °C
Max Supply Voltage 36 V
Min Dual Supply Voltage 2.5 V
Min Operating Temperature -40 °C
Mount Surface Mount
Number of Circuits 4
Number of Pins 14
Operating Supply Current 500 µA
Output Current per Channel 25 mA
Packaging Tape & Reel(TR)
Power Supply Rejection Ratio (PSRR) 125 dB
Slew Rate 1.5 V/µs
Voltage Gain 120 dB
Вес, г 0.34

Техническая документация

Datasheet
pdf, 1114 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем