ADG406BPZ, Multiplexer Switch ICs 6 CH.MULTIPLEXER - I.C.

Фото 1/2 ADG406BPZ, Multiplexer Switch ICs 6 CH.MULTIPLEXER - I.C.
Изображения служат только для ознакомления,
см. техническую документацию
5 680 руб.
от 10 шт.4 650 руб.
от 25 шт.4 110 руб.
от 117 шт.3 410.52 руб.
Добавить в корзину 1 шт. на сумму 5 680 руб.
Номенклатурный номер: 8004601452
Артикул: ADG406BPZ
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices
Configuration: 1x16:1
Factory Pack Quantity: Factory Pack Quantity: 39
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-13.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Off Isolation - Typ: 75 dB
Off Time - Max: 150 ns
On Resistance - Max: 80 Ohms
On Time - Max: 160 ns
Operating Supply Voltage: 12 V
Package / Case: PLCC-28
Packaging: Tube
Pd - Power Dissipation: 3.1 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: ADG406
Subcategory: Switch ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10.8 V
Вес, г 1.18

Техническая документация

Datasheet
pdf, 268 КБ

Дополнительная информация

Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем