ADG411BRUZ-REEL, Analog Switch ICs QUAD CMOS ANALOG SWITCH I.C.

ADG411BRUZ-REEL, Analog Switch ICs QUAD CMOS ANALOG SWITCH I.C.
Изображения служат только для ознакомления,
см. техническую документацию
1 640 руб.
от 10 шт.1 500 руб.
от 25 шт.1 400 руб.
от 100 шт.1 207.16 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Номенклатурный номер: 8004601453
Артикул: ADG411BRUZ-REEL
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices
Configuration: 4 x SPST
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-13.5 V
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 145 ns
On Resistance - Max: 35 Ohms
On Time - Max: 175 ns
Package / Case: TSSOP-16
Pd - Power Dissipation: 35 uW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG411
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 5 V
Switch Continuous Current: 30 mA
Вес, г 0.173

Техническая документация

Datasheet
pdf, 215 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем