ADG759BCPZ-REEL7, Multiplexer Switch ICs Differential 4 CHNL MUX I.C.

ADG759BCPZ-REEL7, Multiplexer Switch ICs Differential 4 CHNL MUX I.C.
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
от 10 шт.1 290 руб.
от 100 шт.1 020 руб.
от 250 шт.892.76 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Номенклатурный номер: 8004601478
Артикул: ADG759BCPZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Bandwidth: 55 MHz
Brand: Analog Devices
Configuration: 2x4:1
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-2.75 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.25 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Isolation - Typ: 80 dB
Off Time - Max: 7 ns
On Resistance - Max: 4.5 Ohms
On Time - Max: 14 ns
Operating Supply Voltage: 5 V
Package / Case: LFCSP-20
Pd - Power Dissipation: 5 uW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: ADG759
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 377 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем