ADIS16209CCCZ, Inclinometers High Accuracy, Dual-Axis Digital Inclinometer and Accelerometer

ADIS16209CCCZ, Inclinometers High Accuracy, Dual-Axis Digital Inclinometer and Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
34 600 руб.
от 10 шт.25 120 руб.
от 25 шт.24 280 руб.
от 50 шт.23 433.74 руб.
Добавить в корзину 1 шт. на сумму 34 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8004601495
Артикул: ADIS16209CCCZ
Бренд: Analog Devices

Описание

Sensors\Motion & Position Sensors\Inclinometers
Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 168
Features: Accelerometer
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Angle: 90 deg, 180 deg
Output Type: Digital
Packaging: Bulk
Product Category: Inclinometers
Product Type: Inclinometers
Product: Dual-Axis Inclinometers
Sensitivity: 0.244 mg/LSB
Series: ADIS16209
Subcategory: Sensors
Tradename: iSensor
Вес, г 0.68

Техническая документация

Datasheet
pdf, 617 КБ