ADM1385ARSZ, RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 710 руб.
от 10 шт. —
1 500 руб.
от 100 шт. —
1 120 руб.
от 264 шт. —
983.17 руб.
Добавить в корзину 1 шт.
на сумму 1 710 руб.
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 460 kb/s |
Duplex: | Full Duplex |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 66 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Number of Transceivers: | 1 Transceiver |
Operating Supply Current: | 2.1 mA |
Operating Supply Voltage: | 3.3 V |
Output Type: | Single-Ended |
Package/Case: | SSOP-20 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Protocol Supported: | RS-232 |
Receiver Signal Type: | Single-Ended |
Series: | ADM1385 |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Category | Integrated Circuits(ICs) |
Data Rate | 460Kbps |
Duplex | Full |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 2/2 |
Online Catalog | RS232 Transceivers |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 20-SSOP(0.209", 5.30mm Width) |
Packaging | Tube |
Protocol | RS232 |
Receiver Hysteresis | 400mV |
Standard Package | 66 |
Supplier Device Package | 20-SSOP |
Type | Transceiver |
Voltage - Supply | 3 V ~ 3.6 V |
Вес, г | 0.45 |
Техническая документация
Datasheet
pdf, 321 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем