ADM2795EARWZ, RS-422/RS-485 Interface IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 140 руб.
от 10 шт. —
3 640 руб.
от 94 шт. —
2 740 руб.
от 282 шт. —
2 567.29 руб.
Добавить в корзину 1 шт.
на сумму 4 140 руб.
Описание
Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 2.5 Mb/s |
Development Kit: | EVAL-ADM2795EEBZ |
Duplex: | Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Function: | Transceiver |
Input Voltage: | 1.7 V to 5.5 V, 3 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 10 mA, 90 mA |
Operating Supply Voltage: | 3 V, 5.5 V |
Output Current: | 250 mA |
Output Voltage: | 5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Transceivers |
Propagation Delay Time: | 30 ns, 140 ns |
Series: | ADM2795E |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V, 5.5 V |
Supply Voltage - Min: | 1.7 V, 3 V |
Type: | Isolated Transceiver |
Automotive | No |
Driving Mode | 3-State |
Maximum Dual Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Dual Supply Voltage - (V) | 3 |
Number of Drivers per Line | 1 |
Number of Receivers | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 16 |
Power Supply Type | Dual |
Receiver Communication Type | RS-422IRS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Transmitter Signal Type | Differential |
Вес, г | 0.24 |
Техническая документация
Datasheet
pdf, 788 КБ
Документация
pdf, 534 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары