ADM4073HWRJZ-REEL7, Current Sense Amplifiers CURRENT SENSE AMP 100V/V IC.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
от 10 шт. —
640 руб.
от 100 шт. —
511 руб.
от 250 шт. —
492.63 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Описание
Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifiers ADI SLP
Технические параметры
Accuracy: | 1% |
Amplifier Type: | Current Sense Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Description/Function: | High-Side current sense amplifiers |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Error: | 1% |
GBP - Gain Bandwidth Product: | 1.8 MHz |
Ib - Input Bias Current: | 120 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 500 uA |
Operating Supply Voltage: | 5 V, 9 V, 12 V, 15 V, 18 V, 24 V |
Output Voltage: | 0.8 V |
Package / Case: | SOT-23-6 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
PSRR - Power Supply Rejection Ratio: | 90 dB |
Series: | ADM4073 |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 28 V |
Supply Voltage - Min: | 3 V |
Vcm - Common Mode Voltage: | 2 V to 28 V |
Voltage Gain dB: | 40 dB |
Vos - Input Offset Voltage: | 1 mV |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Package Width | 1.6 |
Package Length | 2.9 |
Lead Shape | Gull-wing |
PCB changed | 6 |
Package Height | 1.15 |
Mounting | Surface Mount |
Type | Current Sense Amplifier |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Maximum Voltage Gain Range (dB) | 35 to 50 |
Maximum Voltage Gain (dB) | 40 |
Minimum PSRR (dB) | 90(Typ) |
Typical Output Current (mA) | 20(Max) |
Maximum Input Offset Voltage (mV) | 1(Typ)@28V |
Maximum Operating Supply Voltage (V) | 28 |
Maximum Supply Voltage Range (V) | 20 to 30 |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 24|9|15|12|5|18 |
Maximum Single Supply Voltage (V) | 28 |
Maximum Input Bias Current (uA) | 60@28V |
Maximum Supply Current (mA) | 1.2@28V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Pin Count | 6 |
Supplier Package | SOT-23 |
Standard Package Name | SOT-23 |
Power Supply Type | Single |
Amplifier Type | Current Sense |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 40µA |
Current - Supply | 500µA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 1.8MHz |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Online Catalog | Current Sense |
Operating Temperature | -40°C ~ 125°C |
Other Names | ADM4073HWRJZ-REEL7CT |
Package / Case | SOT-23-6 |
Product Training Modules | Current Sense AmplifiersCommon Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Standard Package | 1 |
Supplier Device Package | SOT-23-6 |
Voltage - Input Offset | 1mV |
Voltage - Supply, Single/Dual (±) | 3 V ~ 28 V |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем