ADN4668ARUZ, LVDS Interface IC 3 V LVDS Quad CMOS Differential Line Receiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 090 руб.
от 10 шт. —
860 руб.
от 96 шт. —
632 руб.
от 288 шт. —
421.90 руб.
Добавить в корзину 1 шт.
на сумму 1 090 руб.
Описание
Semiconductors\Interface ICs\LVDS Interface IC
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 400 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Input Type: | LVDS |
Input Voltage, Max: | 0 V |
Input Voltage, Min: | -0.1 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 4 Receiver |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Propagation Delay Time: | 2.7 ns |
Series: | ADN4668 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | CMOS, LVTTL |
Automotive | No |
Differential Input High Threshold Voltage (V) | 0 |
Differential Input Low Threshold Voltage (V) | -0.1(Min) |
ECCN (US) | 5A991b.4. |
EU RoHS | Compliant |
Function | Receiver |
Input Signal Type | LVDS |
Lead Shape | Gull-wing |
Maximum Input Current (uA) | 20 |
Maximum Operating Frequency (MHz) | 250(Typ) |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 2.7 |
Minimum Operating Frequency (MHz) | 200 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 0 |
Number of Elements per Chip | 4 |
Number of Receivers | 4 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Transmission Data Rate (Mbps) | 400 |
Typical Operating Supply Voltage (V) | 3.3 |
Diff. Input Low Threshold Volt | -0.1(MIN)(mV) |
Differential Input High Threshold Voltage | 0(mV) |
Input Type | LVDS |
Number of Elements | 4 |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Type | Receiver |
Package Type | TSSOP |
Propagation Delay Time | 2.7(ns) |
Rad Hardened | No |
Transmission Data Rate | 50(MBps) |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем