ADP166AUJZ-3.0-R7, LDO Voltage Regulators Very Low Quiescent Current, 150 mA, LDO Regulator

ADP166AUJZ-3.0-R7, LDO Voltage Regulators Very Low Quiescent Current, 150 mA, LDO Regulator
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.380 руб.
от 100 шт.276 руб.
от 500 шт.227.37 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8004601664
Артикул: ADP166AUJZ-3.0-R7
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
ADP166 LDO Regulators

Analog Devices ADP166 series features low quiescent current, low dropout (LDO), linear regulators that operate from 2.2V to 5.5V. ADP166's low 120mV dropout voltage at 150mA load improves efficiency and enables operation over a wide input voltage range. The regulator's short-circuit and thermal overload protection circuits prevent damage in adverse situations. Designed for stable operation with a tiny 1µF ±30% ceramic input and output capacitors, the devices meet the requirements of high performance, space-constrained applications. The ADP166 regulators are well-suited for a range of portable power applications including portable & battery-powered equipment, post-DC-to-DC regulation, portable medical devices, and wireless sensor network (WSN) devices.

Технические параметры

Brand: Analog Devices
Development Kit: ADP166Z-REDYKIT
Dropout Voltage - Max: 225 mV
Dropout Voltage: 120 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.2 V
Line Regulation: 0.1%/V
Load Regulation: 0.004%/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 42 uA
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 3 V
Package / Case: TSOT-23-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Quiescent Current: 890 nA
Series: ADP166
Subcategory: PMIC-Power Management ICs
Type: Linear Voltage Regulator
Voltage Regulation Accuracy: 3.5%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем