ADP2119ACPZ-R7, Switching Voltage Regulators 2A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 руб.
от 10 шт. —
650 руб.
от 100 шт. —
496 руб.
от 250 шт. —
469.90 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Solar PV Inverter SolutionsAnalog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids.
Технические параметры
Brand: | Analog Devices |
Development Kit: | ADP2119-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.3 V |
Load Regulation: | 0.08%/A |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 2 A |
Output Voltage: | Adjustable |
Package / Case: | LFCSP-10 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 150 uA |
Series: | ADP2119 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1.2 MHz |
Topology: | Buck |
Type: | Step Down |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Type | Synchronous Step Down |
Line Regulation | 0.05%/V(Typ) |
Load Regulation | 0.08%/A(Typ) |
Number of Outputs | 1 |
Output Type | Adjustable |
Output Voltage (V) | 0.6 to 5.5 |
Maximum Output Current (A) | 2 |
Minimum Input Voltage (V) | 2.3 |
Maximum Input Voltage (V) | 5.5 |
Typical Quiescent Current (uA) | 150 |
Switching Regulator | Yes |
Switching Frequency (kHz) | 1020 to 1380 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Supplier Package | LFCSP EP |
Standard Package Name | CSP |
Pin Count | 10 |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 10 |
Lead Shape | No Lead |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем