ADP2230ACPZ-R7, Switching Voltage Regulators Dual 2 MHz, 800 mA, Synchronous, Low Quiescent Current Buck Regulator

Фото 1/2 ADP2230ACPZ-R7, Switching Voltage Regulators Dual 2 MHz, 800 mA, Synchronous, Low Quiescent Current Buck Regulator
Изображения служат только для ознакомления,
см. техническую документацию
1 580 руб.
от 10 шт.1 310 руб.
от 100 шт.993 руб.
от 250 шт.879.68 руб.
Добавить в корзину 1 шт. на сумму 1 580 руб.
Номенклатурный номер: 8004601710
Артикул: ADP2230ACPZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Power Management ADI SLP

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-ADP2230
Factory Pack Quantity: Factory Pack Quantity: 1500
Input Voltage, Max: 6.5 V
Input Voltage, Min: 2.3 V
Input Voltage: 5 V
Load Regulation: 0.1%/A
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current: 800 mA
Output Voltage: Adjustable
Package / Case: LFCSP-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 15 uA
Series: ADP2230
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.3 V
Switching Frequency: 2 MHz
Topology: Buck
Type: DC-DC Voltage Converter
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 44.6 C/W
Junction to Case 5.45 C/W
Lead Shape No Lead
Line Regulation 0.1%/V(Typ)
Load Regulation 0.1%/A(Typ)
Maximum Input Voltage (V) 6.5
Maximum Operating Temperature (°C) 85
Maximum Quiescent Current (mA) 0.034
Minimum Input Voltage (V) 2.3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs 2
Output Type Adjustable
Output Voltage (V) 0.8 to 6
Packaging Tape and Reel
Part Status Active
PCB changed 10
Pin Count 10
Polarity Positive
PPAP No
Special Features Current Limit|Thermal Protection
Standard Package Name CSP
Supplier Package LFCSP EP
Type LDO
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем