ADP223ACPZ-R7, Linear Voltage Regulators Dual, 300 mA Adjustable Output, Low Noise, High PSRR Voltage Regulator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 10 шт. —
310 руб.
от 100 шт. —
276 руб.
от 250 шт. —
249.86 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Linear Voltage Regulators
Power Management ADI SLP
Технические параметры
Brand: | Analog Devices |
Development Kit: | ADP223CP-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.5 V |
Line Regulation: | 0.01%/V |
Load Regulation: | 0.001%/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Output Current: | 300 mA |
Output Type: | Adjustable |
Output Voltage: | 0.5 V to 5 V |
Package / Case: | LFCSP-8 |
Polarity: | Positive |
Product Category: | Linear Voltage Regulators |
Product Type: | Linear Voltage Regulators |
Quiescent Current: | 450 uA |
Series: | ADP223 |
Subcategory: | PMIC-Power Management ICs |
Accuracy (%) | ±1 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 50.2 C/W |
Junction to Case | 31.7 C/W |
Lead Shape | No Lead |
Line Regulation | 0.05%/V |
Load Regulation | 0.002%/mA |
Maximum Dropout Voltage @ Current (V) | 0.009 10mA|0.26 300mA |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.3 |
Minimum Input Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 2 |
Output Type | Adjustable |
Output Voltage (V) | 0.5 to 5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Positive |
PPAP | No |
Special Features | Current Limit|Thermal Protection |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Type | LDO |
Typical Ground Current @ Full Load (mA) | 0.3 |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем