ADRF5300-EVALZ, RF Development Tools Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
97 830 руб.
Добавить в корзину 1 шт.
на сумму 97 830 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
ADRF5300-EVALZ Evaluation BoardAnalog Devices Inc. ADRF5300-EVALZ Evaluation Board is a platform for evaluating the ADRF5300 Reflective SPDT Switch performance. The ADRF5300 Reflective SPDT Switches are manufactured in the silicon process and developed for 5G applications ranging from 24GHz to 32GHz.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 24 GHz to 32 GHz |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADRF5300 |
Type: | RF Switch |
ECCN | EAR99 |
For Use With/Related Products | ADRF5300 |
Frequency | 24GHz ~ 32GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Supplied Contents | Board(s) |
Type | Switch, SPDT |
Техническая документация
Похожие товары