ADUC7121BBCZ

ADUC7121BBCZ
Изображения служат только для ознакомления,
см. техническую документацию
7 880 руб.
от 10 шт.6 380 руб.
от 25 шт.5 680 руб.
Добавить в корзину 1 шт. на сумму 7 880 руб.
Номенклатурный номер: 8009373024
Бренд: Analog Devices

Описание

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Технические параметры

ADC Resolution: 12 bit
Brand: Analog Devices
Core: ARM7TDMI
Data Bus Width: 32 bit/16 bit
Data RAM Size: 8 kB
Development Kit: EVAL-ADUC7121QSPZ
Factory Pack Quantity: Factory Pack Quantity: 416
Interface Type: JTAG
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +95 C
Minimum Operating Temperature: -10 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 9 Channel
Number of I/Os: 32 I/O
Number of Timers/Counters: 4 Timer
Package / Case: BGA-108
Packaging: Tray
Processor Series: ARM7
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 126 kB
Program Memory Type: Flash
Series: ADUC7121
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 89 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем