ADUM150N1BRZ, Digital Isolators IC Robust 5 ch digitalI SO 5/0

Фото 1/2 ADUM150N1BRZ, Digital Isolators IC Robust 5 ch digitalI SO 5/0
Изображения служат только для ознакомления,
см. техническую документацию
1 480 руб.
от 10 шт.1 170 руб.
от 96 шт.864 руб.
от 288 шт.722.84 руб.
Добавить в корзину 1 шт. на сумму 1 480 руб.
Номенклатурный номер: 8004601862
Артикул: ADUM150N1BRZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
ADUM150N/151N/152N Five-Channel Digital Isolators

Analog Devices ADUM150N/151N/152N Five-Channel Digital Isolators offer a maximum 13ns propagation delay and pulse width distortion of less than 3ns at 5V operation. The data channels are independent and available in a variety of configurations. The ADUM150N/151N/152N data channels have a guaranteed data rate of 150Mbps (max.) and 3.0kVrms withstand voltage rating. In addition, the isolators provide 100kV/µs common-mode transient immunity and tight channel matching at 3.0ns maximum. The isolators operate on either side of a supply voltage ranging from 1.7V to 5.V. This capability enables voltage translation functionality across the isolation barrier and compatibility with lower voltage systems.

Технические параметры

Brand: Analog Devices
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 48
Forward Channels: 5 Channel
Isolation Type: Magnetic Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 2.5 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 2.5 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 5 Channel
Operating Supply Current: 16 mA
Package / Case: SOIC-16
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 7.2 ns
Protocol Supported: SPI
Pulse Width Distortion: 500 ps
Pulse Width: 6.6 ns
Reverse Channels: 0 Channel
Series: ADUM150N
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Type: General Purpose
Brand Analog Devices
Data Rate 150 Mb/s
Factory Pack Quantity 48
Forward Channels 5 Channel
Isolation Type Magnetic Coupling
Isolation Voltage 3 kVrms
Manufacturer Analog Devices Inc.
Maximum Fall Time 2.5 ns
Maximum Operating Temperature +125 C
Maximum Rise Time 2.5 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 5 Channel
Operating Supply Current 11.1 mA, 16 mA
Package / Case SOIC-16
Packaging Tube
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 7.2 ns
Protocol Supported SPI
Pulse Width 6.6 ns
Pulse Width Distortion 500 ps
Reverse Channels 0 Channel
RoHS Details
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.7 V
Type General Purpose
Задержка Распространения 7.2нс
Количество Выводов 16вывод(-ов)
Максимальная Рабочая Температура 125°C
Максимальное Напряжение Питания 5.5В
Минимальная Рабочая Температура -40°C
Минимальное Напряжение Питания 1.7В
Стиль Корпуса Интерфейса NSOIC
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
Вес, г 0.04

Техническая документация

Datasheet
pdf, 607 КБ
Datasheet
pdf, 631 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»