ADUM4122CRIZ, Galvanically Isolated Gate Drivers Single Gate, Adjustable Slew Rate, Isolated Gate Driver, 3 A Short-Circuit ( 3 ?)

ADUM4122CRIZ, Galvanically Isolated Gate Drivers Single Gate, Adjustable Slew Rate, Isolated Gate Driver, 3 A Short-Circuit ( 3 ?)
Изображения служат только для ознакомления,
см. техническую документацию
2 130 руб.
от 10 шт.1 830 руб.
от 25 шт.1 740 руб.
от 80 шт.1 371.79 руб.
Добавить в корзину 1 шт. на сумму 2 130 руб.
Номенклатурный номер: 8004601891
Артикул: ADUM4122CRIZ
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Gate Drivers
ADuM4122 Isolated Gate Drivers
Analog Devices Inc. ADuM4122 Isolated Gate Drivers are single-device, dual-output drivers with iCoupler® technology to provide precision isolation. The ADuM4122 provides 5kV rms isolation in a wide-body, 8-lead SOIC package. These isolation components combine a high speed complementary metal-oxide semiconductor (CMOS) and monolithic transformer technology. This provides performance characteristics superior to alternatives (like a combination of pulse transformers and gate drivers).

Технические параметры

Brand: Analog Devices
Configuration: Inverting
Development Kit: EVAL-ADuM4122EBZ
Factory Pack Quantity: Factory Pack Quantity: 80
Fall Time: 17 ns
Logic Type: CMOS
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 11 mA
Output Current: 2 A
Output Voltage: 11.6 V to 35 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 48 ns
Rds On - Drain-Source Resistance: 3 Ohms
Rise Time: 17 ns
Series: ADuM4122
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 3.3 V
Вес, г 2.02

Техническая документация

Datasheet
pdf, 632 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем