ADV7180BCP32Z, Video ICs 10-Bit, 4 Oversampling SDTV Video Decoder
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 780 руб.
от 10 шт. —
3 300 руб.
от 25 шт. —
2 960 руб.
Добавить в корзину 1 шт.
на сумму 3 780 руб.
Описание
Semiconductors\Multimedia ICs\Video ICs
ADV7180 Oversampling SDTV Video DecodersAnalog Devices ADV7180 Oversampling SDTV Video Decoders automatically detect and convert standard analog baseband television signals compatible with worldwide NTSC, PAL, and SECAM standards into 4: 2: 2 component video data compatible with the 8-bit ITU-R BT.656 interface standard.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Operating Supply Current: | 77 mA |
Operating Supply Voltage: | 1.8 V |
Package / Case: | LFCSP-32 |
Packaging: | Tray |
Pd - Power Dissipation: | 0.44 mW |
Product Category: | Video ICs |
Product Type: | Video ICs |
Resolution: | 10 bit |
Series: | ADV7180 |
Subcategory: | Video ICs |
Type: | Video Decoders |
Applications | Professional Video |
Base Product Number | ADV7180 -> |
Control Interface | IВІC, Serial |
ECCN | EAR99 |
Function | Decoder |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tray |
Package / Case | 32-WFQFN Exposed Pad, CSP |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Standards | ITU-R BT.656, NTSC, PAL, SECAM |
Supplier Device Package | 32-LFCSP (5x5) |
Voltage - Supply | 1.8V ~ 3.3V |
ADC/DAC Resolution (bit) | 10 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 1.89|2|3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.71|1.62|1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADCs | 1 |
Packaging | Tray |
Part Status | NRND |
PCB changed | 32 |
Pin Count | 32 |
Power Supply Type | Analog|Digital |
PPAP | No |
Signal to Noise Ratio (dB) | 57.1 |
Standard Input Type | NTSC|PAL|SECAM |
Standard Output Type | NTSC|PAL|SECAM |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Type | Decoder |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Typical Supply Current (mA) | 77 |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем