LTC2912HDDB-1#TRMPBF, Supervisory Circuits 1x UV/OV V Mon

LTC2912HDDB-1#TRMPBF, Supervisory Circuits 1x UV/OV V Mon
Изображения служат только для ознакомления,
см. техническую документацию
1 790 руб.
от 10 шт.1 500 руб.
от 100 шт.1 170 руб.
от 250 шт.1 032.90 руб.
Добавить в корзину 1 шт. на сумму 1 790 руб.
Номенклатурный номер: 8004601981
Артикул: LTC2912HDDB-1#TRMPBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
Power Management ADI SLP

Технические параметры

Accuracy: 1.5%
Battery Backup Switching: No Backup
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 500
Manual Reset: No Manual Reset
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 40 uA
Output Type: Open Drain
Overvoltage Threshold: 492 mV, Adjustable
Package / Case: DFN-8
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Quiescent Current: 29 uA
Reset Delay Time: 8.5 ms
Series: LTC2912
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 7.3 V
Supply Voltage - Min: 2.3 V
Threshold Voltage: Adjustable
Type: Voltage Monitor
Undervoltage Threshold: 492 mV, Adjustable
Watchdog Timers: No Watchdog

Техническая документация

Datasheet
pdf, 407 КБ