DC1983A, RF Development Tools LTC5510 - Demo Board - (High Frequency)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 590 руб.
Добавить в корзину 1 шт.
на сумму 40 590 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 5 MHz to 6 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.1 V to 5.3 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Demonstration Boards |
Series: | LTC5510 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC5510 |
Type: | RF Mixer |
Base Product Number | LTC5510 -> |
ECCN | EAR99 |
For Use With/Related Products | LTC5510 |
Frequency | 1MHz ~ 6GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Mixer |
Video File | Linear Technology LTM9001 |
Вес, г | 272.8 |
Техническая документация
Похожие товары