DC2310A, RF Development Tools LTC5549 Demo Board - 2GHz to 14GHz Micro

Фото 1/2 DC2310A, RF Development Tools LTC5549 Demo Board - 2GHz to 14GHz Micro
Изображения служат только для ознакомления,
см. техническую документацию
60 860 руб.
Добавить в корзину 1 шт. на сумму 60 860 руб.
Номенклатурный номер: 8004602218
Артикул: DC2310A
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: LTC5549
Frequency: 2 GHz to 14 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 4 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Demonstration Boards
Series: LTC5549
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC5549
Type: RF Mixer
Base Product Number LTC5549 ->
ECCN EAR99
For Use With/Related Products LTC5549
Frequency 2GHz ~ 14GHz
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Mixer
Вес, г 180

Техническая документация

Datasheet
pdf, 479 КБ
Datasheet DC2310A
pdf, 486 КБ