DC2874A-C, Power Management IC Development Tools Demo 5V 20A Mphase SS2 Sync Buck 3x3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 030 руб.
Добавить в корзину 1 шт.
на сумму 36 030 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Silent Switcher® Solutions for EMI ComplianceAnalog Devices Inc. Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 2.25 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 20 A |
Output Voltage: | 1.2 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC3310S |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3310S |
Type: | Voltage Regulator-Switching Regulator |
Board Type | Fully Populated |
Current - Output | 20A |
ECCN | EAR99 |
Frequency - Switching | 2MHz |
HTSUS | 8504.40.9580 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | Not Applicable |
Outputs and Type | 1, Non-Isolated |
Package | Box |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Series | Silent SwitcherВ®2 -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3310S |
Voltage - Input | 2.25V ~ 5.5V |
Voltage - Output | 1.2V |