EVAL-ADM2587EARDZ, Interface Development Tools 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (

EVAL-ADM2587EARDZ, Interface Development Tools 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (
Изображения служат только для ознакомления,
см. техническую документацию
17 340 руб.
Добавить в корзину 1 шт. на сумму 17 340 руб.
Номенклатурный номер: 8004602439
Артикул: EVAL-ADM2587EARDZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
Analog Devices Isolation - All

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V/5 V
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Boards
Series: ADM2587E
Subcategory: Development Tools
Tool Is For Evaluation Of: ADM2587E
Type: RS-422/RS-485 Transceiver
Вес, г 222.9

Техническая документация

Datasheet
pdf, 558 КБ