HMC890ALP5E, Active Filters 1.0 GHz to 1.9 GHz Tunable Band-Pass Filter

HMC890ALP5E, Active Filters 1.0 GHz to 1.9 GHz Tunable Band-Pass Filter
Изображения служат только для ознакомления,
см. техническую документацию
34 550 руб.
Добавить в корзину 1 шт. на сумму 34 550 руб.
Номенклатурный номер: 8004602570
Артикул: HMC890ALP5E
Бренд: Analog Devices

Описание

Semiconductors\Active Filters
HMC89xA Tunable Band-Pass Filters
Analog Devices Inc. HMC89xA Tunable Band-Pass Filters are Monolithic Microwave Integrated Circuits (MMICs) that feature a user selectable pass-band frequency. The HMC89xA band-pass filters can be used as a much smaller alternative to physically large switched and cavity tuned filters. These monolithic designed filters provide a dynamically adjustable solution in advanced communication applications. Some of the applications include test and measurement equipment, military RADAR and electronic warfare, satellite communications, industrial, and medical equipment.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Filter Type: Band Pass
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 0 V to 14 V
Package / Case: LFCSP-32
Packaging: Cut Tape
Product Category: Active Filters
Product Type: Active Filters
Series: HMC890
Subcategory: Filters
Supply Voltage - Max: 14 V
Supply Voltage - Min: 0 V
Вес, г 23.38

Техническая документация

Datasheet
pdf, 488 КБ