LT1014ACN#PBF
см. техническую документацию
Описание
LT1014 is the precision quad operational amplifier which directly upgrades designs in the industry standard 14-pin DIP LM324/LM348/OP-11/4156 pin configuration. It is no longer necessary to compromise specifications, while saving board space and cost, as compared to single operational amplifiers. Particularly important is the low offset voltage, since no offset null terminals are provided in the quad configuration. It can be operated off a single 5V power supply, input common mode range includes ground; the output can also swing to within a few millivolts of ground. Crossover distortion, so apparent on previous single-supply designs is eliminated. Typical applications are battery-powered precision instrumentation, strain gauge signal conditioners, thermocouple amplifiers, instrumentation amplifiers, 4mA to 20mA current loop transmitters, multiple limit threshold detection, active filters, multiple gain blocks.
• Output swings to ground while sinking current
• Input offset voltage is 50µV typical at TA=25°C. VS=±15V, VCM=0V
• Average input offset voltage drift is 0.3µV/°C
• Input offset current is 0.15nA typical at TA=25°C. VS=±15V, VCM=0V
• Input bias current is 12nA typical at TA=25°C. VS=±15V, VCM=0V
• Input noise voltage is 0.55µVP-P typical at 0.1Hz to 10Hz, TA=25°C. VS=±15V, VCM=0V
• Supply current is 0.35mA per amplifier and slew rate is 0.4V/µs at TA=25°C. VS=±15V, VCM=0V
• Input voltage range is 13.8V typical at TA=25°C. VS=±15V, VCM=0V
• 14-lead PDIP package
• 0°C to 70°C temperature rating
Технические параметры
Диапазон Напряжения Питания | ±2В до±18В |
Количество Выводов | 14вывод(-ов) |
Количество Усилителей | 4 Усилителя |
Максимальная Рабочая Температура | 70°C |
Минимальная Рабочая Температура | 0°C |
Скорость Нарастания | 0.4В/мкс |
Стиль Корпуса Усилителя | DIP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |