LT1121IZ-5#PBF, LDO Voltage Regulators Micropower Low Dropout Regulators with Shutdown

LT1121IZ-5#PBF, LDO Voltage Regulators Micropower Low Dropout Regulators with Shutdown
Изображения служат только для ознакомления,
см. техническую документацию
1 810 руб.
от 10 шт.1 510 руб.
от 100 шт.1 190 руб.
Добавить в корзину 1 шт. на сумму 1 810 руб.
Номенклатурный номер: 8004602637
Артикул: LT1121IZ-5#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.

Технические параметры

Brand: Analog Devices
Dropout Voltage - Max: 0.7 V
Dropout Voltage: 400 mV
Factory Pack Quantity: Factory Pack Quantity: 100
Ib - Input Bias Current: 150 nA
Input Voltage, Max: 36 V
Input Voltage, Min: 4.17 V
Line Regulation: 1.5 mV
Load Regulation: -17 mV
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 30 uA
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 5 V
Package/Case: TO-92-3
Packaging: Bulk
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 58 dB
Quiescent Current: 30 uA
Series: LT1121
Subcategory: PMIC-Power Management ICs
Type: Micropower Low Dropout Regulator
Вес, г 0.42

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем