LT1133ACSW#PBF, RS-232 Interface IC Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 740 руб.
от 10 шт. —
3 270 руб.
от 25 шт. —
2 760 руб.
от 96 шт. —
2 380.31 руб.
Добавить в корзину 1 шт.
на сумму 3 740 руб.
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
Описание IC: interface; transceiver; full duplex,RS232; 2Mbps; SO24-W Характеристики Категория | Микросхема |
Тип | интерфейсная |
Вид | RS-232, EIA-232 |
Технические параметры
Brand: | Analog Devices |
Data Rate: | 250 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 32 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 3 Driver |
Number of Receivers: | 5 Receiver |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 125 mW |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 0.6 us, 350 ns |
Protocol Supported: | RS-232 |
Series: | LT1133A |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 4.5 V |
Type: | Advanced Low Power |
Base Product Number | LT1133 -> |
Data Rate | 250KBd |
Duplex | Full |
ECCN | EAR99 |
Environmental Information | http://quality.linear-web.com/rohs.php?part=LT1133 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 3/5 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 24-SOIC (0.295"", 7.50mm Width) |
Protocol | RS232 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 400mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-SOIC |
Type | Transceiver |
Voltage - Supply | 4.5V ~ 5.5V |
Automotive | No |
Driving Mode | No |
Maximum Supply Current - (mA) | 25 |
Military | No |
Number of Drivers per Line | 1 |
Number of Receivers | 5 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 3 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Pin Count | 24 |
Power Supply Type | Single |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Transmitter Signal Type | Single-Ended |
Вес, г | 1.32 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем