LT1354CS8#TRPBF, High Speed Operational Amplifiers 12MHz, 400V/ s Op Amp

LT1354CS8#TRPBF, High Speed Operational Amplifiers 12MHz, 400V/ s Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
2 160 руб.
от 10 шт.1 860 руб.
от 25 шт.1 750 руб.
от 100 шт.1 431.89 руб.
Добавить в корзину 1 шт. на сумму 2 160 руб.
Номенклатурный номер: 8004602679
Артикул: LT1354CS8#TRPBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\High Speed Operational Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 97 dB
en - Input Voltage Noise Density: 10 nV/rtHz
Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 12 MHz
Ib - Input Bias Current: 300 nA
In - Input Noise Current Density: 0.6 pA/rtHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.25 mA
Output Current per Channel: 30 mA
Package/Case: SOIC-8
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
SR - Slew Rate: 400 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Vos - Input Offset Voltage: 300 uV
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем