LT1361CS8#PBF, High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps

Фото 1/3 LT1361CS8#PBF, High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
3 130 руб.
от 10 шт.2 570 руб.
от 50 шт.2 400 руб.
от 100 шт.1 661.01 руб.
Добавить в корзину 1 шт. на сумму 3 130 руб.
Номенклатурный номер: 8004602681
Артикул: LT1361CS8#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\High Speed Operational Amplifiers
Amplifiers ADI SLP

Технические параметры

Amplifier Type: High Speed
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 92 dB
en - Input Voltage Noise Density: 9 nV/rtHz
Factory Pack Quantity: Factory Pack Quantity: 100
Gain V/V: 9 V/mV
GBP - Gain Bandwidth Product: 50 MHz
Ib - Input Bias Current: 1 uA
In - Input Noise Current Density: 0.9 pA/rtHz
Ios - Input Offset Current: 250 nA
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 50 MOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 3.8 mA
Output Current per Channel: 34 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Series: LT1361
Shutdown: No Shutdown
SR - Slew Rate: 800 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Vos - Input Offset Voltage: 300 uV
Amplifier Type High Speed, Low Noise
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Number of Channels per Chip 2
Package Type SOIC
Pin Count 8
Power Supply Type Dual
Rail to Rail No
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Gain Bandwidth Product 37MHz
Typical Input Voltage Noise Density 9nV/√Hz
Typical Slew Rate 350V/µs
Typical Voltage Gain 76 dB
Width 3.99mm
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 226 КБ
Datasheet
pdf, 227 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем