LT1999HMS8-10F#WPBF, Current Sense Amplifiers High Voltage, Bidirectional Current Sense Amplifier

LT1999HMS8-10F#WPBF, Current Sense Amplifiers High Voltage, Bidirectional Current Sense Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
2 450 руб.
от 10 шт.2 010 руб.
от 50 шт.1 880 руб.
от 100 шт.1 351.78 руб.
Добавить в корзину 1 шт. на сумму 2 450 руб.
Номенклатурный номер: 8004602799
Артикул: LT1999HMS8-10F#WPBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
LT1999 Bidirectional Current Sense Amplifier
Analog Devices LT1999 Bidirectional Current Sense Amplifier is designed to monitor bidirectional currents over a wide common-mode range. The device is offered in three gain options (10V/V, 20V/V, and 50V/V). The LT1999 senses current via an external resistive shunt and generates an output voltage, indicating both magnitude and direction of the sensed current. The output voltage is referenced halfway between the supply voltage and ground, or an external voltage can be used to set the reference level. With a 2MHz bandwidth and a common-mode input range of -5V to 80V, the LT1999 is suitable for monitoring currents in H-Bridge motor controls, switching power supplies, solenoid currents, and battery charge currents from full charge to depletion.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 120 dB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: 0.2%
GBP - Gain Bandwidth Product: 2 MHz
Ib - Input Bias Current: 137.5 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.55 mA
Package / Case: MSOP-8
Packaging: Tube
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Series: LT1999
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Vcm - Common Mode Voltage: -5 V to 80 V
Vos - Input Offset Voltage: 500 uV
Вес, г 0.69

Техническая документация

Datasheet
pdf, 1330 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем