LTC1064-2CN#PBF, Active Filters Low Noise, High Frequency, 8th Order Butterworth Lowpass Filter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 000 руб.
Добавить в корзину 1 шт.
на сумму 8 000 руб.
Описание
Semiconductors\Active Filters
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP
Технические параметры
Brand: | Analog Devices |
Cutoff Frequency: | 20 kHz |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Filter Type: | Universal |
Manufacturer: | Analog Devices Inc. |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Product Category: | Active Filters |
Product Type: | Active Filters |
Series: | LTC1064-2 |
Subcategory: | Filters |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 4.75 V |
Base Product Number | LTC1064 -> |
ECCN | EAR99 |
Environmental Information | http://quality.linear-web.com/rohs.php?part=LTC106 |
Filter Order | 8th |
Filter Type | Butterworth, Low Pass Switched Capacitor |
Frequency - Cutoff or Center | 140kHz |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Filters | 1 |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-PDIP |
Voltage - Supply | В±2.37V ~ 8V |
Вес, г | 2.05 |