LTC1472CS#PBF, Switch ICs - Various Protected PCMCIA VCC & VPP Sw Matrix

LTC1472CS#PBF, Switch ICs - Various Protected PCMCIA VCC & VPP Sw Matrix
Изображения служат только для ознакомления,
см. техническую документацию
2 840 руб.
от 10 шт.2 330 руб.
от 50 шт.2 170 руб.
от 100 шт.1 457.86 руб.
Добавить в корзину 1 шт. на сумму 2 840 руб.
Номенклатурный номер: 8004603040
Артикул: LTC1472CS#PBF
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Switch ICs - Various
Switches & Multiplexers ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Switches: 2 Switch
On Resistance - Max: 0.18 Ohms
Operating Supply Voltage: 3 V, 5 V
Package / Case: SOIC-16
Packaging: Tube
Product Category: Switch ICs-Various
Product Type: Switch ICs-Various
Product: PCMCIA Switches
Series: LTC1472
Subcategory: Switch ICs
Supply Current - Max: 200 uA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 0 V
Base Product Number LTC1472 ->
Current - Output (Max) 1A
ECCN EAR99
Fault Protection Current Limiting (Fixed), Over Temperature
Features Slew Rate Controlled
HTSUS 8542.39.0001
Interface On/Off
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Outputs 2
Operating Temperature 0В°C ~ 70В°C (TA)
Output Configuration High Side
Package Tube
Package / Case 16-SOIC (0.154"", 3.90mm Width)
Ratio - Input:Output 2:1
Rds On (Typ) 140mOhm
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC
Switch Type PCMCIA Switch
Video File Introducing Power by Linear
Voltage - Load 0V ~ 12.6V
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V
Вес, г 0.64

Техническая документация

Datasheet
pdf, 176 КБ
Datasheet LTC1472CS#PBF
pdf, 199 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем