LTC4155EUFD#PBF, Battery Management Dual Input Power Manager/ 3.5A Li-Ion Battery Charger with I2C Control and USB OTG

LTC4155EUFD#PBF, Battery Management Dual Input Power Manager/ 3.5A Li-Ion Battery Charger with I2C Control and USB OTG
Изображения служат только для ознакомления,
см. техническую документацию
2 420 руб.
от 10 шт.2 080 руб.
от 25 шт.1 780 руб.
от 73 шт.1 349.05 руб.
Добавить в корзину 1 шт. на сумму 2 420 руб.
Номенклатурный номер: 8004603308
Артикул: LTC4155EUFD#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Battery Management
Power Management ADI SLP

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Analog Devices
Development Kit: DC1674A-A
Factory Pack Quantity: Factory Pack Quantity: 73
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 17 mA
Operating Supply Voltage: 4.35 V to 5.5 V
Output Current: 3.5 A
Output Voltage: 4.2 V
Package / Case: QFN-28
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: LTC4155
Subcategory: PMIC-Power Management ICs
Base Product Number LTC4155 ->
Battery Chemistry Lithium Ion/Polymer
Battery Pack Voltage 4.2V
Charge Current - Max 3.7A
Current - Charging Constant - Programmable
ECCN EAR99
Fault Protection Over Voltage
HTSUS 8542.39.0001
Interface IВІC, USB
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Cells 1
Operating Temperature -40В°C ~ 125В°C (TJ)
Package Tube
Package / Case 28-WFQFN Exposed Pad
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series PowerPathв„ў ->
Supplier Device Package 28-QFN (4x5)
Video File Introducing Power by Linear
Voltage - Supply (Max) 5.5V
Вес, г 0.03

Техническая документация

Datasheet
pdf, 503 КБ
Datasheet
pdf, 490 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем