LTC6360CMS8E#PBF, High Speed Operational Amplifiers Very L N 1x-Ended SAR ADC Drvr w/ True Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 830 руб.
от 10 шт. —
1 590 руб.
Добавить в корзину 1 шт.
на сумму 1 830 руб.
Описание
Semiconductors\Amplifier ICs\High Speed Operational Amplifiers
Amplifiers ADI SLP
Технические параметры
3 dB Bandwidth: | 250 MHz |
Amplifier Type: | High Precision Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 114 dB |
Development Kit: | DC1639A |
en - Input Voltage Noise Density: | 2.3 nV/rtHz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain V/V: | 1000 V/mV |
GBP - Gain Bandwidth Product: | 1 GHz |
Ib - Input Bias Current: | 13.5 uA |
In - Input Noise Current Density: | 3 pA/rtHz |
Input Type: | Differential |
Ios - Input Offset Current: | 0.1 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 13.6 mA |
Output Current per Channel: | 45 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-E-8 |
Packaging: | Tube |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | High Speed Amplifiers |
PSRR - Power Supply Rejection Ratio: | 99 dB |
Series: | LTC6360 |
Shutdown: | Shutdown |
SR - Slew Rate: | 135 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Vcm - Common Mode Voltage: | 4.25 V |
Vos - Input Offset Voltage: | 40 uV |
Applications | Data Acquisition |
Base Product Number | LTC6360 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) Exposed Pa |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-MSOP-EP |
Type | ADC Driver |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем